Image for G8K-27SR DC12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G8K-27SR DC12

DigiKey Part Number
39-G8K-27SRDC12-ND
Manufacturer
Manufacturer Product Number
G8K-27SR DC12
Description
MINIATURE POWER PCB RELAY FOR DC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Automotive Relay SPDT (1 Form C) x 2 12VDC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
G8K-27SR DC12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tube
Part Status
Active
Coil Type
Non Latching
Coil Current
100 mA
Coil Voltage
12VDC
Contact Form
SPDT (1 Form C) x 2
Contact Rating (Current)
30 A
Switching Voltage
16VDC - Max
Must Operate Voltage
6 VDC
Must Release Voltage
1 VDC
Operate Time
10 ms
Release Time
5 ms
Features
Sealed - Flux Protection
Mounting Type
Socketable
Termination Style
Plug In
Operating Temperature
-40°C ~ 125°C
Contact Material
Silver Alloy
Coil Power
1.2W
Coil Resistance
120 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tube
QuantityUnit PriceExt Price
1,536$5.57569$8,564.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$5.57569
Unit Price with GST:$6.13326