
MBRB60100CT | |
|---|---|
DigiKey Part Number | 1655-MBRB60100CTTR-ND - Tape & Reel (TR) 1655-MBRB60100CT-ND - Cut Tape (CT) 1655-MBRB60100CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRB60100CT |
Description | DIODE ARRAY SCHOTTKY 100V D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.44000 | $3.44 |
| 10 | $2.20800 | $22.08 |
| 100 | $1.50400 | $150.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $1.13516 | $908.13 |
| 1,600 | $1.04902 | $1,678.43 |
| 2,400 | $1.00514 | $2,412.34 |
| 4,000 | $0.95660 | $3,826.40 |
| Unit Price without GST: | $3.44000 |
|---|---|
| Unit Price with GST: | $3.78400 |

