



G5RL-U1A-EL-HA DC24 | |
|---|---|
DigiKey Part Number | 39-G5RL-U1A-EL-HADC24-ND |
Manufacturer | |
Manufacturer Product Number | G5RL-U1A-EL-HA DC24 |
Description | RELAY GEN PURPOSE SPST 16A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5RL-U1A-EL-HA DC24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 250VAC, 24VDC - Max | |
Load - Max Switching | 4000VA, 384W | |
Coil Current | 25 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | - | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CQC, CSA, cURus, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 960 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.72000 | $13.72 |
| 10 | $12.22600 | $122.26 |
| 25 | $11.67560 | $291.89 |
| 50 | $11.27500 | $563.75 |
| 100 | $10.88800 | $1,088.80 |
| 300 | $10.30133 | $3,090.40 |
| 500 | $10.03914 | $5,019.57 |
| 1,000 | $9.69382 | $9,693.82 |
| Unit Price without GST: | $13.72000 |
|---|---|
| Unit Price with GST: | $15.09200 |

