General Purpose Relay DPDT (2 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G5A-234P-DC5

DigiKey Part Number
Z942-ND
Manufacturer
Manufacturer Product Number
G5A-234P-DC5
Description
RELAY GENERAL PURPOSE DPDT 1A 5V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Manufacturer
Omron Electronics Inc-EMC Div
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
3.5 VDC
Packaging
Tube
Must Release Voltage
0.5 VDC
Part Status
Obsolete
Operate Time
5 ms
Mounting Type
Through Hole
Release Time
5 ms
Coil Voltage
5VDC
Operating Temperature
-40°C ~ 70°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver (Ag), Gold (Au)
Contact Rating (Current)
1 A
Approval Agency
UL
Switching Voltage
125VAC, 125VDC - Max
Relay Type
General Purpose
Coil Current
40 mA
Coil Resistance
125 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.