



G3VM-31DR(TR05) | |
|---|---|
DigiKey Part Number | 39-G3VM-31DR(TR05)TR-ND - Tape & Reel (TR) 39-G3VM-31DR(TR05)CT-ND - Cut Tape (CT) 39-G3VM-31DR(TR05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-31DR(TR05) |
Description | SSR RELAY SPST-NO 4A 0-30V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-31DR(TR05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.64VDC | |
Voltage - Load | 0 V ~ 30 V | |
Load Current | 4 A | |
On-State Resistance (Max) | 50 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.83000 | $7.83 |
| 10 | $7.43900 | $74.39 |
| 25 | $7.17720 | $179.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.26666 | $3,133.33 |
| Unit Price without GST: | $7.83000 |
|---|---|
| Unit Price with GST: | $8.61300 |










