G2RL-1A-E-CV DC5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 1,604
Unit Price: $5.74000
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 0
Unit Price: $6.22000
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 0
Unit Price: $3.93310
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 821
Unit Price: $7.48000
Datasheet

Parametric Equivalent


WEE
In Stock: 134
Unit Price: $5.40400
Datasheet

Parametric Equivalent


WEE
In Stock: 58
Unit Price: $5.51600
Datasheet

Parametric Equivalent


WEC
In Stock: 400
Unit Price: $4.17200
Datasheet
New at DigiKey
Image for G2RL-1A-E-CV DC5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G2RL-1A-E-CV DC5

DigiKey Part Number
39-G2RL-1A-E-CVDC5-ND
Manufacturer
Manufacturer Product Number
G2RL-1A-E-CV DC5
Description
POWER PCB RELAY
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Flux Protection
Series
Coil Insulation
Class F
Packaging
Bulk
Must Operate Voltage
3.5 VDC
Part Status
Active
Must Release Voltage
0.5 VDC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
5 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
16 A
Contact Material
Silver Alloy, Cadmium Free
Switching Voltage
440VAC, 300VDC - Max
Approval Agency
CQC, CSA, UR, VDE
Load - Max Switching
7040VA, 4800W
Relay Type
Coil Current
80 mA
Coil Resistance
62.5 Ohms
Coil Type
Non Latching
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
G2RL-1A-E DC5Omron Electronics Inc-EMC Div1,604Z5209-ND$5.74000Parametric Equivalent
G2RL-1A-E-ASI DC5Omron Electronics Inc-EMC Div0Z6355-ND$6.22000Parametric Equivalent
G2RL-1A-E-CV-HA DC5Omron Electronics Inc-EMC Div039-G2RL-1A-E-CV-HADC5-ND$3.93310Parametric Equivalent
G2RL-1A-E-HA DC5Omron Electronics Inc-EMC Div82139-G2RL-1A-E-HADC5-ND$7.48000Parametric Equivalent
G2RL-1A-E-CV-DC5WEE1345831-G2RL-1A-E-CV-DC5-ND$5.40400Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
100$3.72180$372.18
Manufacturers Standard Package
Unit Price without GST:$3.72180
Unit Price with GST:$4.09398