




G2RK-2 DC12 | |
|---|---|
DigiKey Part Number | 39-G2RK-2DC12-ND |
Manufacturer | |
Manufacturer Product Number | G2RK-2 DC12 |
Description | RELAY GEN PURPOSE DPDT 5A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2RK-2 DC12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 1140VA, 375W | |
Coil Current | 70.6 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | - | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, TUV, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 170 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.38000 | $16.38 |
| 10 | $14.58600 | $145.86 |
| 25 | $13.92920 | $348.23 |
| 50 | $13.45120 | $672.56 |
| 100 | $12.98960 | $1,298.96 |
| 250 | $12.40300 | $3,100.75 |
| 500 | $11.97664 | $5,988.32 |
| 1,000 | $11.56461 | $11,564.61 |
| Unit Price without GST: | $16.38000 |
|---|---|
| Unit Price with GST: | $18.01800 |


