Pressure Sensor 0.85PSI (5.88kPa) Vented Gauge Male - 0.13" (3.3mm) Tube 3-SIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D8M-D1

DigiKey Part Number
Z2014-ND
Manufacturer
Manufacturer Product Number
D8M-D1
Description
SENSOR 0.85PSIG 0.13"
Customer Reference
Detailed Description
Pressure Sensor 0.85PSI (5.88kPa) Vented Gauge Male - 0.13" (3.3mm) Tube 3-SIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
-
Packaging
Bulk
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
0.85PSI (5.88kPa)
Output Type
PWM
Output
-
Accuracy
±2%
Voltage - Supply
2.2V ~ 3.4V
Port Size
Male - 0.13" (3.3mm) Tube
Port Style
Barbless
Features
-
Termination Style
Cable
Maximum Pressure
8.53PSI (58.8kPa)
Operating Temperature
-30°C ~ 70°C
Mounting Type
Through Hole
Package / Case
3-SIP Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.