
D8M-A1 | |
|---|---|
DigiKey Part Number | Z2013-ND |
Manufacturer | |
Manufacturer Product Number | D8M-A1 |
Description | SENSOR 0.71PSIG 0.16" 1.247V |
Customer Reference | |
Detailed Description | Pressure Sensor 0.71PSI (4.9kPa) Vented Gauge Male - 0.16" (4.06mm) Tube 15 mV ~ 1247 mV (2.2V) 3-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 0.71PSI (4.9kPa) | |
Output Type | Wheatstone Bridge | |
Output | 15 mV ~ 1247 mV (2.2V) | |
Accuracy | ±2% | |
Voltage - Supply | 0V ~ 2.2V | |
Port Size | Male - 0.16" (4.06mm) Tube | |
Port Style | Barbless | |
Features | - | |
Termination Style | Cable | |
Maximum Pressure | 8.53PSI (58.8kPa) | |
Operating Temperature | -30°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Supplier Device Package | - |

