


D6F-20A61-000 | |
|---|---|
DigiKey Part Number | Z8583-ND |
Manufacturer | |
Manufacturer Product Number | D6F-20A61-000 |
Description | SENSOR FLOW AIR 0~20 LPM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Air Flow Sensor 0 ~ 20 LPM |
Datasheet | Datasheet |
EDA/CAD Models | D6F-20A61-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 0 ~ 20 LPM | |
Flow Sensor Type | Air | |
Voltage - Input | 10.8V ~ 26.4V | |
Port Size | - | |
Switch Function/Rating | - | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $337.40000 | $337.40 |
| Unit Price without GST: | $337.40000 |
|---|---|
| Unit Price with GST: | $371.14000 |

