
D6A-N | |
|---|---|
DigiKey Part Number | Z2002-ND |
Manufacturer | |
Manufacturer Product Number | D6A-N |
Description | SENSOR FLOW AIR 0.5~1.5 M/S |
Customer Reference | |
Detailed Description | Air Flow Sensor 0.5 ~ 1.5 m/s |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Range | 0.5 ~ 1.5 m/s | |
Flow Sensor Type | Air | |
Voltage - Input | 12V | |
Switch Function/Rating | - | |
Material - Body | - |

