Image for D40B-2D10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D40B-2D10

DigiKey Part Number
D40B-2D10-ND
Manufacturer
Manufacturer Product Number
D40B-2D10
Description
SENSOR REED SW SPST-NC W LEADS
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NC Wire Leads Rectangular, Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Obsolete
Type
Reed Switch
Output Type
SPST-NC
Actuator Material
Magnet
Termination Style
Wire Leads
Voltage - Supply
-
Must Operate
5.00mm
Operating Temperature
-10°C ~ 55°C
Package / Case
Rectangular, Wire Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.