
D40B-1D10 | |
|---|---|
DigiKey Part Number | D40B-1D10-ND |
Manufacturer | |
Manufacturer Product Number | D40B-1D10 |
Description | SENSOR REED SW SPST-NC W LEADS |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NC Wire Leads Rectangular, Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Reed Switch | |
Output Type | SPST-NC | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 5.00mm | |
Operating Temperature | -10°C ~ 55°C | |
Package / Case | Rectangular, Wire Leads |

