
D3V-11G-2A4-K | |
|---|---|
DigiKey Part Number | Z10764-ND |
Manufacturer | |
Manufacturer Product Number | D3V-11G-2A4-K |
Description | SWITCH SNAP ACT SPST-NC 11A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 11A (AC), 100mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 100gf | |
Release Force | 15gf | |
Operating Position | 0.579" (14.7mm) | |
Pretravel | 0.047" (1.2mm) | |
Differential Travel | 0.012" (0.3mm) | |
Overtravel | 0.040" (1.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -25°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.08000 | $5.08 |
| 10 | $4.20600 | $42.06 |
| 25 | $3.90160 | $97.54 |
| 50 | $3.68600 | $184.30 |
| 100 | $3.48240 | $348.24 |
| 300 | $3.18227 | $954.68 |
| 500 | $3.05158 | $1,525.79 |
| 1,000 | $2.88262 | $2,882.62 |
| 5,000 | $2.67910 | $13,395.50 |
| Unit Price without GST: | $5.08000 |
|---|---|
| Unit Price with GST: | $5.58800 |

