RF Balun 20MHz ~ 4.5GHz 1:3 6-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCM3-452X+

DigiKey Part Number
3157-TCM3-452X+TR-ND - Tape & Reel (TR)
3157-TCM3-452X+CT-ND - Cut Tape (CT)
3157-TCM3-452X+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCM3-452X+
Description
1:3 CORE & WIRE TRANSFORMER, 20
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Balun 20MHz ~ 4.5GHz 1:3 6-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
20MHz ~ 4.5GHz
Impedance - Unbalanced/Balanced
1:3
Phase Difference
Insertion Loss (Max)
3dB
Return Loss (Min)
11.11dB
Package / Case
6-SMD, Flat Leads
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 647
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.28000$25.28
20$7.97450$159.49
50$7.49620$374.81
100$6.82370$682.37
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.81272$11,625.44
Manufacturers Standard Package
Unit Price without GST:$25.28000
Unit Price with GST:$27.80800