
D2F-L2-T | |
|---|---|
DigiKey Part Number | Z12221-ND |
Manufacturer | |
Manufacturer Product Number | D2F-L2-T |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | D2F-L2-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 80gf | |
Release Force | 5.099gf | |
Operating Position | 0.512" (13.0mm) | |
Pretravel | - | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.022" (0.55mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 30,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.03000 | $6.03 |
| 10 | $4.98400 | $49.84 |
| 25 | $4.62360 | $115.59 |
| 50 | $4.36800 | $218.40 |
| 100 | $4.12660 | $412.66 |
| 250 | $3.82776 | $956.94 |
| 750 | $3.54580 | $2,659.35 |
| 1,500 | $3.31745 | $4,976.18 |
| Unit Price without GST: | $6.03000 |
|---|---|
| Unit Price with GST: | $6.63300 |

