Toggle Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9TS12-0011

DigiKey Part Number
Z4667-ND
Manufacturer
Manufacturer Product Number
A9TS12-0011
Description
SWITCH TOGGLE SPDT 100MA 28V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
A9TS12-0011 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
3.80mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
IP64 - Dust Tight, Water Resistant
Features
Sealed - Flux Protection
Operating Temperature
-20°C ~ 80°C
Actuator Material
-
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 215
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$19.02000$19.02
10$16.42100$164.21
25$15.48280$387.07
50$14.80820$740.41
100$14.16180$1,416.18
250$13.34872$3,337.18
800$13.28585$10,628.68
Manufacturers Standard Package
Unit Price without GST:$19.02000
Unit Price with GST:$20.92200