Toggle Switch SPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9TS11-0012

DigiKey Part Number
Z4666-ND
Manufacturer
Manufacturer Product Number
A9TS11-0012
Description
SWITCH TOGGLE SPDT 100MA 28V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
A9TS11-0012 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole, Right Angle
Circuit
Switch Function
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
3.80mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
IP64 - Dust Tight, Water Resistant
Features
Sealed - Flux Protection
Operating Temperature
-20°C ~ 80°C
Actuator Material
-
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
800$14.25308$11,402.46
Manufacturers Standard Package
Unit Price without GST:$14.25308
Unit Price with GST:$15.67839