Image for A8A-201-1F is not available
cms-photo-disclaimer

A8A-201-1F

cms-digikey-product-number
A8A-201-1F-ND
cms-manufacturer
cms-manufacturer-product-number
A8A-201-1F
cms-description
SWITCH ROCKER DPST 16A 125V
cms-standard-lead-time
26 Weeks
cms-customer-reference
cms-detailed-description
Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Flat
Color - Actuator/Cap
White
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP00
Features
-
Panel Cutout Dimensions
Rectangular - 30.00mm x 22.00mm
Operating Temperature
-25°C ~ 50°C
Approval Agency
CSA, EN, UL
Mechanical Life
40,000 Cycles
Electrical Life
20,000 Cycles
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
50$27.80960$1,390.48
cms-manufacturer-standard-package
Unit Price without GST:$27.80960
Unit Price with GST:$30.59056