
A7CN-206 | |
|---|---|
DigiKey Part Number | A7CN-206-ND |
Manufacturer | |
Manufacturer Product Number | A7CN-206 |
Description | SWITCH THUMBWHEEL BCD 0.1A 28V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Thumbwheel Switch BCD 0.1A @ 28VDC Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Output Code | BCD | |
Read Out | 0 ~ 9 | |
Number of Sections | 1 | |
Display Characters - Height | 0.134" (3.40mm) | |
Actuator Type | Pushwheel | |
Contact Rating @ Voltage | 0.1A @ 28VDC | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | PC Pin | |
End Caps | Sold Separately | |
Section Width | 0.236" (6.00mm) | |
Panel Cutout Dimensions | - | |
Features | - | |
Operating Temperature | -10°C ~ 65°C | |
Depth Behind Flange | 15.50mm | |
Housing Material | - | |
Color | Light Gray | |
Electrical Life | 20,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $12.78860 | $1,278.86 |
| Unit Price without GST: | $12.78860 |
|---|---|
| Unit Price with GST: | $14.06746 |

