


A6S-5104-PH | |
|---|---|
DigiKey Part Number | 39-A6S-5104-PHTR-ND - Tape & Reel (TR) 39-A6S-5104-PHCT-ND - Cut Tape (CT) 39-A6S-5104-PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6S-5104-PH |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 5 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6S-5104-PH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 5 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.173" (4.40mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | - | |
Length | 0.537" (13.64mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.64000 | $5.64 |
| 10 | $4.71800 | $47.18 |
| 25 | $4.37200 | $109.30 |
| 100 | $3.89620 | $389.62 |
| 250 | $3.62024 | $905.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $3.31808 | $2,654.46 |
| 1,600 | $3.16338 | $5,061.41 |
| 2,400 | $3.08134 | $7,395.22 |
| 4,000 | $2.98639 | $11,945.56 |
| Unit Price without GST: | $5.64000 |
|---|---|
| Unit Price with GST: | $6.20400 |

