Dip Switch SPST 4 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 4 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC
A6HR-4104-P
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

A6HR-4104-P

DigiKey Part Number
Z12140TR-ND - Tape & Reel (TR)
Z12140CT-ND - Cut Tape (CT)
Z12140DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A6HR-4104-P
Description
SWITCH PIANO DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 4 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
A6HR-4104-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST
Number of Positions
4
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Piano
Actuator Level
Raised
Contact Material
-
Contact Finish
Gold
Height Above Board
0.165" (4.20mm)
Mounting Type
Surface Mount, Right Angle
Termination Style
Gull Wing
Pitch
0.050" (1.27mm), Half
Washable
No
Features
-
Operating Temperature
-30°C ~ 85°C
Body Material
-
Length
0.244" (6.20mm)
Mechanical Life
-
Electrical Life
1,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 390
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.26000$8.26
10$6.88500$68.85
25$6.37680$159.42
100$5.68790$568.79
250$5.29280$1,323.20
500$5.02752$2,513.76
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.79077$4,790.77
2,000$4.58136$9,162.72
3,000$4.47088$13,412.64
Manufacturers Standard Package
Unit Price without GST:$8.26000
Unit Price with GST:$9.08600