
A6E-9104-N | |
|---|---|
DigiKey Part Number | 39-A6E-9104-N-ND |
Manufacturer | |
Manufacturer Product Number | A6E-9104-N |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 9 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6E-9104-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 9 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.277" (7.05mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | - | |
Length | 0.954" (24.23mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.92000 | $11.92 |
| 19 | $9.38053 | $178.23 |
| 38 | $8.85579 | $336.52 |
| 114 | $8.10430 | $923.89 |
| 266 | $7.59737 | $2,020.90 |
| 513 | $7.24827 | $3,718.36 |
| 1,007 | $6.92845 | $6,976.95 |
| Unit Price without GST: | $11.92000 |
|---|---|
| Unit Price with GST: | $13.11200 |

