Pressure Sensor 4.4PSI ~ 16.0PSI (30kPa ~ 110kPa) Absolute 24 b 9-VLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 4.4PSI ~ 16.0PSI (30kPa ~ 110kPa) Absolute 24 b 9-VLGA
2SMPB-02E

2SMPB-02E

DigiKey Part Number
39-2SMPB-02ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SMPB-02E
Description
SENSOR 16.0PSIA 24BIT 9LGA
Customer Reference
Detailed Description
Pressure Sensor 4.4PSI ~ 16.0PSI (30kPa ~ 110kPa) Absolute 24 b 9-VLGA
Datasheet
 Datasheet
EDA/CAD Models
2SMPB-02E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
4.4PSI ~ 16.0PSI (30kPa ~ 110kPa)
Output Type
I2C, SPI
Output
24 b
Accuracy
±0.007PSI (±0.05kPa)
Voltage - Supply
1.71V ~ 3.6V
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
116.03PSI (800kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
9-VLGA
Supplier Device Package
9-LGA (2.5x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.