Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZC-D55

DigiKey Part Number
ZC-D55-ND
Manufacturer
Manufacturer Product Number
ZC-D55
Description
SWITCH SNAP ACTION SPDT 10A 125V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
ZC-D55 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw Terminal
Manufacturer
Omron Automation and Safety
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Operating Force
1200gf
Packaging
Bulk
Release Force
500gf
Part Status
Active
Operating Position
1.276" (32.4mm)
Circuit
SPDT
Pretravel
0.060" (1.5mm)
Switch Function
On-Mom
Differential Travel
0.008" (0.2mm)
Current Rating (Amps)
10A (AC), 6A (DC)
Overtravel
0.094" (2.4mm)
Voltage Rating - AC
125 V
Mechanical Life
10,000,000 Cycles
Voltage Rating - DC
30 V
Electrical Life
500,000 Cycles
Actuator Type
Round (Pin Plunger)
Operating Temperature
-10°C ~ 80°C
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 52
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$154.37000$154.37
10$127.80300$1,278.03
25$118.54280$2,963.57
50$111.98000$5,599.00
100$105.77390$10,577.39
Manufacturers Standard Package
Unit Price without GST:$154.37000
Unit Price with GST:$169.80700