



XW5T-S70-1.1-1 | |
|---|---|
DigiKey Part Number | Z10379-ND |
Manufacturer | |
Manufacturer Product Number | XW5T-S70-1.1-1 |
Description | TERMBLK SCREW 70MM 1:1 1TIER |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 2/0-6 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 24.0mm | |
Termination Style | Screw | |
Current - IEC | 179 A | |
Voltage - IEC | 800V | |
Current - UL | 175 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 2/0-6 AWG | |
Wire Gauge or Range - mm² | 10-70mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 24mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $87.94000 | $87.94 |
| 20 | $59.85700 | $1,197.14 |
| 40 | $56.17150 | $2,246.86 |
| 60 | $54.38217 | $3,262.93 |
| Unit Price without GST: | $87.94000 |
|---|---|
| Unit Price with GST: | $96.73400 |

