Terminal Block Connector 2 Position Feed Through Gray 8-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Gray 8-24 AWG
XW5T-S6.0-1.1-1
XW5T-S6.0-1.1-1

XW5T-S6.0-1.1-1

DigiKey Part Number
Z10377-ND
Manufacturer
Manufacturer Product Number
XW5T-S6.0-1.1-1
Description
TERMBLK SCREW 6MM 1:1 1TIER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 8-24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
8.0mm
Termination Style
Screw
Current - IEC
41 A
Voltage - IEC
1000V
Current - UL
50 A
Voltage - UL
600V
Wire Gauge or Range - AWG
8-24 AWG
Wire Gauge or Range - mm²
0.2-10mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
11mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 983
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$6.49000$6.49
10$4.61600$46.16
25$4.04080$101.02
50$3.68200$184.10
100$3.38530$338.53
300$3.02640$907.92
500$2.89864$1,449.32
1,000$2.75759$2,757.59
5,000$2.53863$12,693.15
Manufacturers Standard Package
Unit Price without GST:$6.49000
Unit Price with GST:$7.13900