



XW5T-S4.0-2.2-1BL | |
|---|---|
DigiKey Part Number | 236-XW5T-S4.0-2.2-1BL-ND |
Manufacturer | |
Manufacturer Product Number | XW5T-S4.0-2.2-1BL |
Description | TB SCREW 4.0MM 2:2 1TIER BLUE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Blue 10-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Screw | |
Current - IEC | 32 A | |
Voltage - IEC | 500V | |
Current - UL | 30 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 4mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.34000 | $10.34 |
| 10 | $7.33500 | $73.35 |
| 25 | $6.45080 | $161.27 |
| 50 | $5.90820 | $295.41 |
| 100 | $5.46420 | $546.42 |
| 250 | $5.00812 | $1,252.03 |
| 500 | $4.74510 | $2,372.55 |
| 1,000 | $4.53891 | $4,538.91 |
| Unit Price without GST: | $10.34000 |
|---|---|
| Unit Price with GST: | $11.37400 |

