



XW5T-S4.0-1.1-2V | |
|---|---|
DigiKey Part Number | Z10371-ND |
Manufacturer | |
Manufacturer Product Number | XW5T-S4.0-1.1-2V |
Description | TRMBLK SCRW4MM 1:1 2TIERBLCK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Black 10-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2; Connected | |
Terminal - Width | 6.0mm | |
Termination Style | Screw | |
Current - IEC | 32 A | |
Voltage - IEC | 800V | |
Current - UL | 30 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.14-6mm² | |
Features | - | |
Color | Black | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.96000 | $15.96 |
| 10 | $11.31900 | $113.19 |
| 25 | $10.00800 | $250.20 |
| 50 | $9.21380 | $460.69 |
| 100 | $8.57030 | $857.03 |
| 300 | $7.80670 | $2,342.01 |
| 500 | $7.53890 | $3,769.45 |
| 1,000 | $7.24564 | $7,245.64 |
| Unit Price without GST: | $15.96000 |
|---|---|
| Unit Price with GST: | $17.55600 |

