



XW5T-S2.5-1.1-1BL | |
|---|---|
DigiKey Part Number | 236-XW5T-S2.5-1.1-1BL-ND |
Manufacturer | |
Manufacturer Product Number | XW5T-S2.5-1.1-1BL |
Description | TB SCREW 2.5MM 1:1 1TIER BLUE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.0mm | |
Termination Style | Screw | |
Current - IEC | 24 A | |
Voltage - IEC | 1000V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 2.5mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.27000 | $4.27 |
| 10 | $3.04700 | $30.47 |
| 25 | $2.66000 | $66.50 |
| 50 | $2.41400 | $120.70 |
| 100 | $2.20880 | $220.88 |
| 250 | $1.99344 | $498.36 |
| 500 | $1.86720 | $933.60 |
| 1,000 | $1.76719 | $1,767.19 |
| 5,000 | $1.61095 | $8,054.75 |
| Unit Price without GST: | $4.27000 |
|---|---|
| Unit Price with GST: | $4.69700 |

