



XW5T-S16-1.1-1 | |
|---|---|
DigiKey Part Number | Z10361-ND |
Manufacturer | |
Manufacturer Product Number | XW5T-S16-1.1-1 |
Description | TERMBLK SCREW 16MM 1:1 1TIER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 4-14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 12.0mm | |
Termination Style | Screw | |
Current - IEC | 76 A | |
Voltage - IEC | 1000V | |
Current - UL | 85 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 4-14 AWG | |
Wire Gauge or Range - mm² | 1.5-16mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 15mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.66000 | $14.66 |
| 10 | $10.39900 | $103.99 |
| 25 | $9.18440 | $229.61 |
| 50 | $8.44660 | $422.33 |
| 100 | $7.84770 | $784.77 |
| 250 | $7.23656 | $1,809.14 |
| 500 | $6.88612 | $3,443.06 |
| 1,000 | $6.61229 | $6,612.29 |
| Unit Price without GST: | $14.66000 |
|---|---|
| Unit Price with GST: | $16.12600 |

