



XW5T-P4.0-2.2-1 | |
|---|---|
DigiKey Part Number | Z11683-ND |
Manufacturer | |
Manufacturer Product Number | XW5T-P4.0-2.2-1 |
Description | TERM BLK PUSHIN 4MM 2:2 1TIER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 10-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 6.2mm | |
Termination Style | Push In | |
Current - IEC | 32 A | |
Voltage - IEC | 800V | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.25-6mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.71000 | $11.71 |
| 10 | $8.29800 | $82.98 |
| 25 | $7.30800 | $182.70 |
| 50 | $6.70260 | $335.13 |
| 100 | $6.20870 | $620.87 |
| 250 | $5.70288 | $1,425.72 |
| 500 | $5.41172 | $2,705.86 |
| 1,000 | $5.18374 | $5,183.74 |
| Unit Price without GST: | $11.71000 |
|---|---|
| Unit Price with GST: | $12.88100 |

