



XW5T-P2.5-1.2-1 | |
|---|---|
DigiKey Part Number | Z11678-ND |
Manufacturer | |
Manufacturer Product Number | XW5T-P2.5-1.2-1 |
Description | TERM BLK PUSHIN 2.5MM 1:2 1TIER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Gray 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.14-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.84000 | $9.84 |
| 10 | $6.98400 | $69.84 |
| 25 | $6.13960 | $153.49 |
| 50 | $5.61980 | $280.99 |
| 100 | $5.19410 | $519.41 |
| 250 | $4.75656 | $1,189.14 |
| 500 | $4.50396 | $2,251.98 |
| 1,000 | $4.30586 | $4,305.86 |
| Unit Price without GST: | $9.84000 |
|---|---|
| Unit Price with GST: | $10.82400 |

