Terminal Block Connector 2 Position Feed Through Blue 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XW5T-P2.5-1.1-1BL

DigiKey Part Number
XW5T-P2.5-1.1-1BL-ND
Manufacturer
Manufacturer Product Number
XW5T-P2.5-1.1-1BL
Description
TERM BLK PUSHIN2.5MM 1:1 1TIER B
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Blue 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
5.2mm
Termination Style
Push In
Current - IEC
24 A
Voltage - IEC
800V
Voltage - UL
600V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.14-4mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$7.63000$7.63
10$5.41300$54.13
25$4.74640$118.66
50$4.33220$216.61
100$3.99120$399.12
250$3.63856$909.64
500$3.43410$1,717.05
1,000$3.27328$3,273.28
Manufacturers Standard Package
Unit Price without GST:$7.63000
Unit Price with GST:$8.39300