



XW5T-P1.5-1.1-2BL | |
|---|---|
DigiKey Part Number | XW5T-P1.5-1.1-2BL-ND |
Manufacturer | |
Manufacturer Product Number | XW5T-P1.5-1.1-2BL |
Description | TERM BLK PUSHIN1.5MM 1:1 2TIER B |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Blue 14-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 3.5mm | |
Termination Style | Push In | |
Current - IEC | 17.5 A | |
Voltage - IEC | 500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.82000 | $13.82 |
| 10 | $9.79900 | $97.99 |
| 25 | $8.64760 | $216.19 |
| 50 | $7.94720 | $397.36 |
| 100 | $7.37770 | $737.77 |
| 250 | $6.79632 | $1,699.08 |
| 500 | $6.46248 | $3,231.24 |
| 1,000 | $6.20156 | $6,201.56 |
| Unit Price without GST: | $13.82000 |
|---|---|
| Unit Price with GST: | $15.20200 |

