
XW5S-S10-2 | |
|---|---|
DigiKey Part Number | Z10336-ND |
Manufacturer | |
Manufacturer Product Number | XW5S-S10-2 |
Description | JUMPER TERM BLK 2POS FLAT PIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, DIN Rail Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, DIN Rail | |
Number of Positions | 2 | |
Pitch | 0.402" (10.20mm) | |
Style | Flat Pins | |
For Use With/Related Products | XW5 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.20000 | $12.20 |
| 10 | $8.65000 | $86.50 |
| 30 | $7.44367 | $223.31 |
| 50 | $6.99200 | $349.60 |
| 100 | $6.47950 | $647.95 |
| 250 | $5.95428 | $1,488.57 |
| 500 | $5.65224 | $2,826.12 |
| 1,000 | $5.41577 | $5,415.77 |
| Unit Price without GST: | $12.20000 |
|---|---|
| Unit Price with GST: | $13.42000 |

