



XW5G-S70-1.1-1 | |
|---|---|
DigiKey Part Number | Z10335-ND |
Manufacturer | |
Manufacturer Product Number | XW5G-S70-1.1-1 |
Description | GROUNDTB SCREW 70MM 1:1 1TIER |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 2/0-6 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 24.0mm | |
Termination Style | Screw | |
Voltage - IEC | 800V | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 2/0-6 AWG | |
Wire Gauge or Range - mm² | 10-70mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 24mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $122.96000 | $122.96 |
| 10 | $91.11800 | $911.18 |
| 25 | $83.29320 | $2,082.33 |
| 50 | $78.76980 | $3,938.49 |
| 100 | $75.21740 | $7,521.74 |
| Unit Price without GST: | $122.96000 |
|---|---|
| Unit Price with GST: | $135.25600 |

