



XW5G-S6.0-1.1-1 | |
|---|---|
DigiKey Part Number | Z10334-ND |
Manufacturer | |
Manufacturer Product Number | XW5G-S6.0-1.1-1 |
Description | GROUNDTB SCREW 6MM 1:1 1TIER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 8-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Screw | |
Voltage - IEC | 1000V | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 8-24 AWG | |
Wire Gauge or Range - mm² | 0.2-10mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 11mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.62000 | $15.62 |
| 10 | $11.09000 | $110.90 |
| 25 | $9.80280 | $245.07 |
| 50 | $9.02260 | $451.13 |
| 100 | $8.39010 | $839.01 |
| 300 | $7.63930 | $2,291.79 |
| 500 | $7.37592 | $3,687.96 |
| 1,000 | $7.08747 | $7,087.47 |
| Unit Price without GST: | $15.62000 |
|---|---|
| Unit Price with GST: | $17.18200 |

