



XW5G-S4.0-1.2-1 | |
|---|---|
DigiKey Part Number | Z10332-ND |
Manufacturer | |
Manufacturer Product Number | XW5G-S4.0-1.2-1 |
Description | GROUNDTB SCREW 4MM 1:2 1TIER |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Ground, Earth Green, Yellow 10-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Screw | |
Voltage - IEC | 500V | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.14-6mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.81000 | $18.81 |
| 10 | $13.36000 | $133.60 |
| 25 | $11.84000 | $296.00 |
| 50 | $10.92300 | $546.15 |
| 100 | $10.18220 | $1,018.22 |
| Unit Price without GST: | $18.81000 |
|---|---|
| Unit Price with GST: | $20.69100 |

