



XW5G-S4.0-1.1-1 | |
|---|---|
DigiKey Part Number | Z10330-ND |
Manufacturer | |
Manufacturer Product Number | XW5G-S4.0-1.1-1 |
Description | GROUNDTB SCREW 4MM 1:1 1TIER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 10-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Screw | |
Voltage - IEC | 1000V | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.14-6mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.70000 | $12.70 |
| 10 | $9.00000 | $90.00 |
| 25 | $7.93480 | $198.37 |
| 50 | $7.28440 | $364.22 |
| 100 | $6.75500 | $675.50 |
| 300 | $6.12413 | $1,837.24 |
| 500 | $5.90210 | $2,951.05 |
| 1,000 | $5.65854 | $5,658.54 |
| Unit Price without GST: | $12.70000 |
|---|---|
| Unit Price with GST: | $13.97000 |

