



XW5G-P4.0-1.2-1 | |
|---|---|
DigiKey Part Number | Z11688-ND |
Manufacturer | |
Manufacturer Product Number | XW5G-P4.0-1.2-1 |
Description | TERM BLK GND PUSH 4MM 1:2 2TIER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Ground, Earth Green, Yellow 10-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 6.2mm | |
Termination Style | Push In | |
Voltage - IEC | 800V | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.25-6mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.21000 | $20.21 |
| 10 | $14.36500 | $143.65 |
| 25 | $12.74360 | $318.59 |
| 50 | $11.76740 | $588.37 |
| 100 | $10.98000 | $1,098.00 |
| 250 | $10.18100 | $2,545.25 |
| 500 | $9.72494 | $4,862.47 |
| 1,000 | $9.36965 | $9,369.65 |
| Unit Price without GST: | $20.21000 |
|---|---|
| Unit Price with GST: | $22.23100 |

