



XW5G-P2.5-1.2-1 | |
|---|---|
DigiKey Part Number | Z11685-ND |
Manufacturer | |
Manufacturer Product Number | XW5G-P2.5-1.2-1 |
Description | TERM BLK GND PUSH 2.5MM 1:1 2TIE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Ground, Earth Green, Yellow 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In | |
Voltage - IEC | 800V | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.14-4mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.34000 | $17.34 |
| 10 | $12.31300 | $123.13 |
| 25 | $10.89960 | $272.49 |
| 50 | $10.04520 | $502.26 |
| 100 | $9.35390 | $935.39 |
| 250 | $8.65068 | $2,162.67 |
| 500 | $8.24832 | $4,124.16 |
| 1,000 | $7.93446 | $7,934.46 |
| Unit Price without GST: | $17.34000 |
|---|---|
| Unit Price with GST: | $19.07400 |

