
WLHL-LD | |
|---|---|
DigiKey Part Number | WLHL-LD-ND |
Manufacturer | |
Manufacturer Product Number | WLHL-LD |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Omron Automation and Safety | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Features Status Indicator |
Packaging Bulk | Operating Force 290gf |
Part Status Obsolete | Release Force 25gf |
Circuit SPDT (DB/DM) | Pretravel 15° |
Switch Function On-Mom | Differential Travel 12° |
Current Rating (Amps) 10A (AC), 6A (DC) | Overtravel 55° |
Voltage Rating - AC 125 V | Mechanical Life 15,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 750,000 Cycles |
Actuator Type Side Rotary, Adjustable Rod | Operating Temperature -10°C ~ 80°C |
Mounting Type Chassis Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WLCL-LD-N | Omron Automation and Safety | 0 | Z10133-ND | $280.18000 | Similar |


