
V680-D1KP66T-SP | |
|---|---|
DigiKey Part Number | V680-D1KP66T-SP-ND |
Manufacturer | |
Manufacturer Product Number | V680-D1KP66T-SP |
Description | RFID TAG R/W 13.56MHZ ENCAP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 1kB (User) Memory 13.56MHz Encapsulated |
Datasheet | Datasheet |
EDA/CAD Models | V680-D1KP66T-SP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Encapsulated | |
Technology | Passive | |
Frequency | 13.56MHz | |
Memory Type | Read/Write | |
Writable Memory | 1kB (User) | |
Standards | - | |
Operating Temperature | -25°C ~ 70°C | |
Size / Dimension | 3.740" L x 1.437" W (95.00mm x 36.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $423.46000 | $423.46 |
| 10 | $378.25700 | $3,782.57 |
| Unit Price without GST: | $423.46000 |
|---|---|
| Unit Price with GST: | $465.80600 |

