Solenoid Release Interlock 4PST-3NC/1NO (DB/DM)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL4019-30242SKM

DigiKey Part Number
Z3962-ND
Manufacturer
Manufacturer Product Number
TL4019-30242SKM
Description
INTERLOCK SOLENOID RELEASE 4PST
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Solenoid Release Interlock 4PST-3NC/1NO (DB/DM)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Solenoid Release
Circuit
4PST-3NC/1NO (DB/DM)
Current Rating (Amps)
4A (AC/DC)
Voltage Rating
230VAC, 24VDC
Voltage - Supply
24VAC/DC
Holding Force
122kgf
Actuator Type
Panel Disconnect
Termination Style
Screw Terminal
Features
-
Must Operate
-
Must Release
-
Conduit Thread Size
M20 x3
Operating Temperature
-20°C ~ 55°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CE, cULus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$977.60000$977.60
5$852.50000$4,262.50
Manufacturers Standard Package
Unit Price without GST:$977.60000
Unit Price with GST:$1,075.36000