
TL4019-11101SM | |
|---|---|
DigiKey Part Number | Z3954-ND |
Manufacturer | |
Manufacturer Product Number | TL4019-11101SM |
Description | INTERLOCK SOLENOID RELEASE 4PST |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Solenoid Release Interlock 4PST-2NO/2NC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solenoid Release | |
Circuit | 4PST-2NO/2NC | |
Current Rating (Amps) | 4A (AC/DC) | |
Voltage Rating | 230VAC, 24VDC | |
Voltage - Supply | 110VAC | |
Holding Force | 122kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | M20 x3 | |
Operating Temperature | -20°C ~ 55°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CE, cULus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $857.48000 | $857.48 |
| 5 | $747.77000 | $3,738.85 |
| 10 | $704.84100 | $7,048.41 |
| Unit Price without GST: | $857.48000 |
|---|---|
| Unit Price with GST: | $943.22800 |


