
TL-W5MD2 | |
|---|---|
DigiKey Part Number | Z10116-ND |
Manufacturer | |
Manufacturer Product Number | TL-W5MD2 |
Description | SENSOR PROX INDUCT 5MM IP67 MOD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP67 Module |
Datasheet | Datasheet |
EDA/CAD Models | TL-W5MD2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.197" (5mm) | |
Output Type | NPN-NC, 2-Wire | |
Response Frequency | 500Hz | |
Shielding | Unshielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $223.79000 | $223.79 |
| 5 | $208.64000 | $1,043.20 |
| 10 | $202.98900 | $2,029.89 |
| 25 | $196.22640 | $4,905.66 |
| 50 | $191.59580 | $9,579.79 |
| Unit Price without GST: | $223.79000 |
|---|---|
| Unit Price with GST: | $246.16900 |

