
SHL-W2155 | |
|---|---|
DigiKey Part Number | Z8180-ND |
Manufacturer | |
Manufacturer Product Number | SHL-W2155 |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | SHL-W2155 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 5A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 260gf | |
Release Force | 50gf | |
Operating Position | 1.319" (33.5mm) | |
Pretravel | 0.512" (13.0mm) | |
Differential Travel | 0.156" (4.0mm) | |
Overtravel | 0.217" (5.5mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -10°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $143.27000 | $143.27 |
| 10 | $118.61200 | $1,186.12 |
| 25 | $110.01720 | $2,750.43 |
| 50 | $103.92700 | $5,196.35 |
| 100 | $98.16830 | $9,816.83 |
| Unit Price without GST: | $143.27000 |
|---|---|
| Unit Price with GST: | $157.59700 |

