
S82S-7324 | |
---|---|
DigiKey Part Number | 236-S82S-7324-ND |
Manufacturer | |
Manufacturer Product Number | S82S-7324 |
Description | DC/DC DIN RAIL SUPPLY 24V 0.13A |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 24V 130mA |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Input Type | DC | |
Number of Outputs | 1 | |
AC Voltage - Input | - | |
DC Voltage - Input (Min) | 12V | |
DC Voltage - Input (Max) | 24V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 130mA | |
Power (Watts) | 3W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 66% | |
Operating Temperature | - | |
Features | Adjustable Output | |
Size / Dimension | 2.56" L x 1.48" W x 2.95" H (65.0mm x 37.5mm x 75.0mm) | |
Approval Agency | CE, CSA, UR | |
Standard Number | - | |
Minimum Load Required | - |