R88M-G5K020T-B is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Automation and Safety
In Stock: 0
Unit Price: $10,309.82000
Datasheet
Image for R88M-G5K020T-B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R88M-G5K020T-B

DigiKey Part Number
R88M-G5K020T-B-ND
Manufacturer
Manufacturer Product Number
R88M-G5K020T-B
Description
SERVOMOTOR 2000 RPM 200V
Customer Reference
Detailed Description
AC Motor Servomotor 2000 RPM 5kW Absolute 200VAC
Datasheet
 Datasheet
EDA/CAD Models
R88M-G5K020T-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Type
AC Motor
Function
Servomotor
Motor Type
-
Voltage - Rated
200VAC
RPM
2000 RPM
Torque - Rated (oz-in / mNm)
3337 / 23800
Power - Rated
5kW
Encoder Type
Absolute
Size / Dimension
Square - 6.929" x 6.929" (176.00mm x 176.00mm)
Diameter - Shaft
1.378" (35.00mm)
Length - Shaft and Bearing
2.760" (70.00mm)
Mounting Hole Spacing
7.874" (200.00mm)
Termination Style
Connector
Features
Brake
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
9998 / 70600
Operating Temperature
0°C ~ 40°C
Approval Agency
CSA, UL
Weight
63 lbs (28.6 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes